KOA CorporationCF1/4CT52R201JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 200 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
200 | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
Moisture Resistance | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
±0.3 | |
Through Hole |
In addition to being very cost-effective, the CF1/4CT52R201J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R201J part has an axial termination style. This device utilizes carbon film technology. It has a tolerance of 5%. This product is 6.1 mm long.