KOA CorporationCF1/4CT52R221JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 220 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R221J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 220 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The CF1/4CT52R221J part has an axial termination style. It has a tolerance of 5%. This product is 6.1 mm long. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

2.309 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,06 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2044+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      2309
      Country Of origin:
      China
         
      • Price: 0,0082 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2044+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.309 Stück
      • Price: 0,0082 €