KOA CorporationCF1/4CT52R241JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 240 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

The CF1/4CT52R241J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 240 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The CF1/4CT52R241J part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. This device utilizes carbon film technology.

Import TariffMay apply to this part

17.770 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1244+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,0410 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1244+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.770 Stück
      • Price: 0,0410 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2416+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 15.000 Stück
      • Price: 0,0074 €