50% Off

KOA CorporationCF1/4CT52R242JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 2.4K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF1/4CT52R242J fixed single through-hole resistor from KOA Speer Electronics is for you! This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.4K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with carbon film technology. The CF1/4CT52R242J part has an axial termination style. This product is 6.1 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

5.985 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,05 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1922+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      5985
      Country Of origin:
      China
         
      • Price: 0,0138 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1922+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 5.985 Stück
      • Price: 0,0138 €