KOA CorporationCF1/4CT52R270JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 27 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
27 | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R270J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 27 Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. It has a tolerance of 5%. The CF1/4CT52R270J part has an axial termination style. This device is made with carbon film technology.