KOA CorporationCF1/4CT52R274JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 270K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
270K | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-700 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CF1/4CT52R274J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 270K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -700 to 0 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. It has a tolerance of 5%. The CF1/4CT52R274J part has an axial termination style.