KOA CorporationCF1/4CT52R514JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 510K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R514J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This product has a resistance value of 510K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. This product is 6.1 mm long. The CF1/4CT52R514J part has an axial termination style.

4.300 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2136+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      4300
      Country Of origin:
      China
         
      • Price: 0,0081 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2136+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 4.300 Stück
      • Price: 0,0081 €