KOA CorporationCF1/4CT52R560JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 56 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? KOA Speer Electronics can offer you a cost-effective solution with their CF1/4CT52R560J fixed single through-hole resistor. This product has a resistance value of 56 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with carbon film technology. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. The CF1/4CT52R560J part has an axial termination style. It has a tolerance of 5%.

Import TariffMay apply to this part

2.135 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,06 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2045+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      2135
      Country Of origin:
      China
         
      • Price: 0,0087 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2045+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 2.135 Stück
      • Price: 0,0087 €