KOA CorporationCF1/4CT52R562JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 5.6K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.50 | |
Automotive | No |
PPAP | No |
5.6K | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
Moisture Resistance | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
±0.3 | |
Through Hole |
Look no further than KOA Speer Electronics' CF1/4CT52R562J fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 5.6K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 6.1 mm long. The CF1/4CT52R562J part has an axial termination style.