50% Off
KOA CorporationCF1/4CT52R564JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 560K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
560K | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-1000 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
14 | |
Through Hole |
The CF1/4CT52R564J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 560K Ohm. Its temperature coefficient is -1000 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The CF1/4CT52R564J part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. This device utilizes carbon film technology.