KOA CorporationCF1/4CT52R565JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 5.6M Ohm 5% 0.25W(1/4W) -1300ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CF1/4CT52R565J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 5.6M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1300 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.1 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. The CF1/4CT52R565J part has an axial termination style.

Import TariffMay apply to this part

584 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1506+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      584
      Country Of origin:
      China
         
      • Price: 0,0038 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1506+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 584 Stück
      • Price: 0,0038 €