KOA CorporationCF1/4CT52R683JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 68K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the CF1/4CT52R683J fixed single through-hole resistor from KOA Speer Electronics could be of use in your design. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 68K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes carbon film technology. The CF1/4CT52R683J part has an axial termination style. This product is 6.1 mm long.

Import TariffMay apply to this part

620 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,06 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1616+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      620
      Country Of origin:
      China
         
      • Price: 0,0410 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1616+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 620 Stück
      • Price: 0,0410 €