KOA CorporationCF1/4CT52R753JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 75K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the CF1/4CT52R753J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 75K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CF1/4CT52R753J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. This device is made with carbon film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

3.500 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,06 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2230+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      3500
      Country Of origin:
      China
         
      • Price: 0,0103 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2230+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 3.500 Stück
      • Price: 0,0103 €