KOA CorporationCF1/4CT52R754JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 750K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
Looking for a low-cost resistor to add to your printed circuit design? The CF1/4CT52R754J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 750K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. It has a tolerance of 5%. The CF1/4CT52R754J part has an axial termination style.