50% Off
KOA CorporationCF1/4CVTPR472JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 4.7K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated RDL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
Looking for a low-cost resistor to add to your printed circuit design? The CF1/4CVTPR472J fixed single through-hole resistor from KOA Speer Electronics is for you! This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 4.7K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 2.3 mm deep. This device utilizes carbon film technology. It has a tolerance of 5%. The CF1/4CVTPR472J part has a radial termination style. This product's terminal pitch is 5 mm.