50% Off
Stackpole ElectronicsCF14JB270RWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 270 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the CF14JB270R fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 270 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes carbon film technology. The CF14JB270R part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long.