Stackpole ElectronicsCF14JT150KWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 150K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
150K | |
5% | |
350 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-850 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6 | |
0.55 | |
28 | |
±0.3 | |
±0.3 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF14JT150K fixed single through-hole resistor, developed by SEI Stackpole Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 150K Ohm. Its temperature coefficient is -850 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with carbon film technology. The CF14JT150K part has an axial termination style. This product is 6 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.