Stackpole ElectronicsCF14JT15K0Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 15K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
15K | |
5% | |
350 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-500 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6 | |
0.55 | |
28 | |
±0.3 | |
±0.3 | |
Through Hole |
The CF14JT15K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 15K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6 mm long. The CF14JT15K0 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.