Stackpole ElectronicsCF14JT1K80Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 1.8K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' CF14JT1K80 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1.8K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. The CF14JT1K80 part has an axial termination style. This product is 6 mm long. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C.

1.724 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2011+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      1724
      Country Of origin:
      China
         
      • Price: 0,0056 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2011+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 1.724 Stück
      • Price: 0,0056 €