Stackpole ElectronicsCF14JT200RWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 200 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R

In addition to being very cost-effective, the CF14JT200R fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CF14JT200R part has an axial termination style. This product is 6 mm long. It has a tolerance of 5%. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C.

2.898 Stück: heute versandbereit

    Total10,14 €Price for 2898

    • Service Fee  6,59 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      2898
      Maximum Of:
      2898
      Country Of origin:
      China
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2219+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 2.898 Stück
      • Price: 0,0035 €