Stackpole ElectronicsCF14JT20K0Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 20K Ohm 5% 0.25W(1/4W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
20K | |
5% | |
350 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-500 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.3 | |
6 | |
N/R | |
N/R | |
N/A | |
0.55 | |
28 | |
±0.3 | |
±0.3 | |
N/R | |
N/R | |
N/R | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CF14JT20K0 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long. It has a tolerance of 5%. This device is made with carbon film technology. The CF14JT20K0 part has an axial termination style.