Stackpole ElectronicsCF14JT22R0Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 22 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CF14JT22R0 fixed single through-hole resistor, developed by SEI Stackpole Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 22 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 6 mm long. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. The CF14JT22R0 part has an axial termination style.

3.306 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      3306
      Country Of origin:
      China
         
      • Price: 0,007 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2114+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 3.306 Stück
      • Price: 0,007 €