Stackpole ElectronicsCF14JT300KWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 300K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CF14JT300K fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 300K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -850 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. The CF14JT300K part has an axial termination style. This device utilizes carbon film technology. This product is 6 mm long. It has a tolerance of 5%.

55 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1620+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      55
      Country Of origin:
      China
         
      • Price: 0,0140 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1620+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 55 Stück
      • Price: 0,0140 €