Stackpole ElectronicsCF14JT300RWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 300 Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | No |
PPAP | No |
300 | |
5% | |
350 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-400 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.3 | |
6 | |
N/R | |
N/R | |
N/A | |
0.55 | |
28 | |
±0.3 | |
±0.3 | |
N/R | |
N/R | |
N/R | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF14JT300R fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 300 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes carbon film technology. This product is 6 mm long. The CF14JT300R part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.