Stackpole ElectronicsCF14JT3K00Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 3K Ohm 5% 0.25W(1/4W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
3K | |
5% | |
350 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-400 to 0 | |
70 to 155 | |
No | |
No | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.3 | |
6 | |
N/R | |
N/R | |
N/A | |
0.55 | |
28 | |
±0.3 | |
±0.3 | |
N/R | |
N/R | |
N/R | |
Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The CF14JT3K00 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This product has a resistance value of 3K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -400 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long. This device is made with carbon film technology. The CF14JT3K00 part has an axial termination style. It has a tolerance of 5%.