Stackpole ElectronicsCF14JT470KWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 470K Ohm 5% 0.25W(1/4W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
470K | |
5% | |
350 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-850 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6 | |
0.55 | |
28 | |
±0.3 | |
±0.3 | |
Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the CF14JT470K fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 470K Ohm. Its temperature coefficient is -850 to 0 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CF14JT470K part has an axial termination style. This device is made with carbon film technology.