50% Off
KOA CorporationCF1/4LT52R104JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 100K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Not Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
If you are designing a basic printed circuit that requires some resistance between components, the CF1/4LT52R104J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is -450 to 350 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CF1/4LT52R104J part has an axial termination style. This product is 6.1 mm long. This part has an operating temperature of -55 to 155 °C. This device is made with carbon film technology. It has a tolerance of 5%.