KOA CorporationCF1/4LT52R244JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 240K Ohm 5% 0.25W(1/4W) -700ppm/°C to 0ppm/°C Conformal Coated AXL T/R
EAR99 | |
Active | |
8533.10.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
240K | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-700 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
20 | |
Through Hole |
In addition to being very cost-effective, the CF1/4LT52R244J fixed single through-hole resistor, developed by KOA Speer Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 240K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -700 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. The CF1/4LT52R244J part has an axial termination style. It has a tolerance of 5%.