KOA CorporationCF1/4LT52R472JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 4.7K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Not Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
4.7K | |
5% | |
300 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
2.3 | |
6.1 | |
0.24 | |
0.6 | |
20 | |
Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CF1/4LT52R472J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 4.7K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 6.1 mm long. The CF1/4LT52R472J part has an axial termination style.