50% Off

Stackpole ElectronicsCF18JT12K0Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 12K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

The CF18JT12K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 12K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The CF18JT12K0 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. This device utilizes carbon film technology. It has a tolerance of 5%.

423 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,36 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1804+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      1
      Maximum Of:
      423
      Country Of origin:
      China
         
      • Price: 0,0145 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1804+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 423 Stück
      • Price: 0,0145 €