Stackpole ElectronicsCF18JT18K0Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 18K Ohm 5% 0.125W(1/8W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CF18JT18K0 fixed single through-hole resistor. This product has a resistance value of 18K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is -500 to 0 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 3.3 mm long. It has a tolerance of 5%. The CF18JT18K0 part has an axial termination style. This device is made with carbon film technology.

4.773 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      4773
      Country Of origin:
      China
         
      • Price: 0,0404 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2215+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 4.773 Stück
      • Price: 0,0404 €