Stackpole ElectronicsCF18JT1M50Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 1.5M Ohm 5% 0.125W(1/8W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the CF18JT1M50 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.5M Ohm. Its temperature coefficient is -1500 to 0 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. This product is 3.3 mm long. It has a tolerance of 5%. The CF18JT1M50 part has an axial termination style.

2.690 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2130+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      2690
      Country Of origin:
      China
         
      • Price: 0,0404 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2130+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 2.690 Stück
      • Price: 0,0404 €