50% Off

Stackpole ElectronicsCF18JT2K70Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 2.7K Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this CF18JT2K70 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. The CF18JT2K70 part has an axial termination style. This product is 3.3 mm long. It has a tolerance of 5%.

3.880 Stück: heute versandbereit

    Total5,43 €Price for 3880

    • Service Fee  6,44 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2119+
      Manufacturer Lead Time:
      16 Wochen
      Minimum Of :
      3880
      Maximum Of:
      3880
      Country Of origin:
      China
         
      • Price: 0,0014 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2119+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      China
      • In Stock: 3.880 Stück
      • Price: 0,0014 €