Stackpole ElectronicsCF18JT5M60Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 5.6M Ohm 5% 0.125W(1/8W) -1500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the CF18JT5M60 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 5.6M Ohm. Its temperature coefficient is -1500 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CF18JT5M60 part has an axial termination style. It has a tolerance of 5%. This product is 3.3 mm long. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology.

1.900 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1939+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 1.900 Stück
      • Price: 0,0035 €