Stackpole ElectronicsCF18JT820RWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 820 Ohm 5% 0.125W(1/8W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CF18JT820R fixed single through-hole resistor from SEI Stackpole Electronics is for you! This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 820 Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.3 mm long. This device utilizes carbon film technology. The CF18JT820R part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

989 Stück: morgen versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      989
      Country Of origin:
      China
         
      • Price: 0,0404 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 989 Stück
      • Price: 0,0404 €