50% Off
Stackpole ElectronicsCFM12JT18K0Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 18K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
Look no further than SEI Stackpole Electronics' CFM12JT18K0 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 18K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -500 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6 mm long. This device is made with carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CFM12JT18K0 part has an axial termination style.