Stackpole ElectronicsCFM12JT27K0Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 27K Ohm 5% 0.5W(1/2W) -500ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CFM12JT27K0 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 27K Ohm. Its temperature coefficient is -500 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. The CFM12JT27K0 part has an axial termination style. This device utilizes carbon film technology. This product is 6 mm long. It has a tolerance of 5%.

48 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      48
      Country Of origin:
      China
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 48 Stück
      • Price: 0,0035 €