50% Off
Stackpole ElectronicsCFM12JT330KWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 330K Ohm 5% 0.5W(1/2W) -850ppm/°C to 0ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
330K | |
5% | |
350 | |
0.5 (1/2) | |
Carbon Film | |
-55 | |
155 | |
-850 to 0 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
N/R | |
Not Formed | |
Tape and Reel | |
N/A | |
Cylindrical | |
N/A | |
2.3 | |
6 | |
N/R | |
N/R | |
N/A | |
0.55 | |
28 | |
±0.3 | |
±0.3 | |
N/R | |
N/R | |
N/R | |
Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this CFM12JT330K fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 330K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is -850 to 0 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6 mm long. The CFM12JT330K part has an axial termination style. It has a tolerance of 5%. This device is made with carbon film technology.