Stackpole ElectronicsCFM12JT3K30Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 3.3K Ohm 5% 0.5W(1/2W) -400ppm/°C to 0ppm/°C Conformal Coated AXL T/R

In addition to being very cost-effective, the CFM12JT3K30 fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is -400 to 0 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with carbon film technology. This product is 6 mm long. The CFM12JT3K30 part has an axial termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

3.295 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      3295
      Country Of origin:
      China
         
      • Price: 0,0066 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2221+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 3.295 Stück
      • Price: 0,0066 €