Stackpole ElectronicsCFM12JT6R80Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 6.8 Ohm 5% 0.5W(1/2W) ±400ppm/°C Conformal Coated AXL T/R

Do your through-hole printed circuit specifications require some resistance between components? SEI Stackpole Electronics can offer you a cost-effective solution with their CFM12JT6R80 fixed single through-hole resistor. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 6.8 Ohm. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. The CFM12JT6R80 part has an axial termination style. This device is made with carbon film technology. This product is 6 mm long.

1.344 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      1344
      Country Of origin:
      China
         
      • Price: 0,0141 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1630+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 1.344 Stück
      • Price: 0,0141 €