50% Off

Stackpole ElectronicsCFM14JT6R80Widerstand, fest, Einzeldurchsteckloch

Res Carbon Film 6.8 Ohm 5% 0.25W(1/4W) ±400ppm/°C Conformal Coated AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the CFM14JT6R80 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 6.8 Ohm. Its temperature coefficient is ±400 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 3.3 mm long. The CFM14JT6R80 part has an axial termination style. This device utilizes carbon film technology.

17 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1541+
      Manufacturer Lead Time:
      22 Wochen
      Minimum Of :
      1
      Maximum Of:
      17
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1541+
      Manufacturer Lead Time:
      22 Wochen
      Country Of origin:
      China
      • In Stock: 17 Stück
      • Price: 0,0036 €