YageoCFR-25JR-52-51RWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 51 Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Film 51 Ohm 5% 0.25W(1/4W) -500ppm/°C to 350ppm/°C AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |