YageoCFR-50JB-52-75KWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 75K Ohm 5% 0.5W(1/2W) -500ppm/°C to 350ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Film 75K Ohm 5% 0.5W(1/2W) -500ppm/°C to 350ppm/°C AXL Bulk
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |