YageoCFR-50JR-52-100RWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 100 Ohm 5% 0.5W(1/2W) -500ppm/°C to 350ppm/°C AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CFR-50JR-52-100R fixed single through-hole resistor, developed by Yageo. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is -350 to 500 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. This product is 9 mm long. It has a tolerance of 5%. The CFR-50JR-52-100R part has an axial termination style.

Import TariffMay apply to this part

2.135 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      18 Wochen
      Minimum Of :
      1
      Maximum Of:
      2135
      Country Of origin:
      China
         
      • Price: 0,0450 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2223+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      China
      • In Stock: 2.135 Stück
      • Price: 0,0450 €