TE ConnectivityCFR25J39RWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 39 Ohm 5% 0.33W(1/3W) -450ppm/°C to 0ppm/°C AXL Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Film 39 Ohm 5% 0.33W(1/3W) -450ppm/°C to 0ppm/°C AXL Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |