TE ConnectivityCFR50J2K4Widerstand, fest, Einzeldurchsteckloch
Res Carbon Film 2.4K Ohm 5% 0.5W(1/2W) -450ppm/°C to 0ppm/°C AXL Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Film 2.4K Ohm 5% 0.5W(1/2W) -450ppm/°C to 0ppm/°C AXL Ammo
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |