50% Off
KOA CorporationCFS1/4CT52R100JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 10 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
10 | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.2 | |
0.15 | |
0.45 | |
14 | |
Through Hole |
The CFS1/4CT52R100J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The CFS1/4CT52R100J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. It has a tolerance of 5%. This product is 3.2 mm long.