KOA CorporationCFS1/4CT52R202JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 2K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.20 | |
Automotive | No |
PPAP | No |
2K | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
-450 to 350 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.2 | |
0.15 | |
0.45 | |
14 | |
Through Hole |
The CFS1/4CT52R202J fixed single through-hole resistor, developed by KOA Speer Electronics, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 2K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long. This device is made with carbon film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The CFS1/4CT52R202J part has an axial termination style.