KOA CorporationCFS1/4CT52R204JWiderstand, fest, Einzeldurchsteckloch

Res Carbon Film 200K Ohm 5% 0.25W(1/4W) -1000ppm/°C to 0ppm/°C Conformal Coated AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The CFS1/4CT52R204J fixed single through-hole resistor from KOA Speer Electronics is for you! This product has a resistance value of 200K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -1000 to 0 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes carbon film technology. The CFS1/4CT52R204J part has an axial termination style.

Import TariffMay apply to this part

4.150 Stück: heute versandbereit

    Total0,10 €Price for 1

    • Service Fee  6,06 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      9 Wochen
      Minimum Of :
      1
      Maximum Of:
      4150
      Country Of origin:
      China
         
      • Price: 0,1003 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1909+
      Manufacturer Lead Time:
      9 Wochen
      Country Of origin:
      China
      • In Stock: 4.150 Stück
      • Price: 0,1003 €