KOA CorporationCFS1/4CT52R225JWiderstand, fest, Einzeldurchsteckloch
Res Carbon Film 2.2M Ohm 5% 0.25W(1/4W) Conformal Coated AXL T/R
Compliant | |
EAR99 | |
Active | |
8533.10.00.65 | |
Automotive | No |
PPAP | No |
2.2M | |
5% | |
250 | |
0.25 (1/4) | |
Carbon Film | |
-55 | |
155 | |
70 to 155 | |
No | |
No | |
Conformal Coated | |
Axial | |
2 | |
Not Formed | |
Tape and Reel | |
Cylindrical | |
1.7 | |
3.2 | |
0.45 | |
14 | |
Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the CFS1/4CT52R225J fixed single through-hole resistor, developed by KOA Speer Electronics. This product has a resistance value of 2.2M Ohm. This durable part has a power rating of 0.25 (1/4) W. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CFS1/4CT52R225J part has an axial termination style. This device utilizes carbon film technology. This product is 3.2 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.